Diodes & Rectifiers

Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers 3.0 Amp 200 Volt 5,930In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 200 V 950 mV 3 A
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode 883In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247-3 600 V 2.4 V 30 A
STMicroelectronics Rectifiers Turbo 2 ultrafast high voltage rectifier 42In Stock
2,000On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC-2 600 V 1.15 V 30 A
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode 1,057In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 2.4 V 30 A
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 941In Stock
12,000On Order
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 600 V 1.76 V 20 A
STMicroelectronics Rectifiers RECTIFIER 613In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 600 V 1.76 V 20 A

STMicroelectronics Rectifiers Automotive 600 V, 30 A Low Drop Ultrafast Diode 3In Stock
4,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK 600 V 1.55 V 30 A
STMicroelectronics Rectifiers 30 Amp 600 Volt 492In Stock
600Expected 30/09/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.55 V 30 A
STMicroelectronics Rectifiers AutoTurbo 2 Ultrfast Hi VTG rectifier 416In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1 V 30 A


STMicroelectronics Small Signal Switching Diodes 600V, 30A, Ultrafast diode 908In Stock
Min.: 1
Mult.: 1

Small Signal Switching Diodes Through Hole 1.7 V 30 A
STMicroelectronics Rectifiers 2x15A, 300V High Frequency Secondary Rectifier 3In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.9 V 15 A
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 563In Stock
1,000Expected 21/10/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-2 400 V 1.55 V 30 A
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 593In Stock
600Expected 15/02/2027
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 600 V 2.9 V 30 A
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 952In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 600 V 1.45 V 30 A
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1,185In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 600 V 1.45 V 30 A
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 184In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 2.95 V 30 A
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 1,722In Stock
17,500Expected 14/10/2026
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 1 kV 1.7 V 3 A
STMicroelectronics Rectifiers Automotive 1000 V, 3 A Ultrafast Diode* 2,131In Stock
5,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT ECO-PAC 2 1 kV 1.7 V 3 A
STMicroelectronics Rectifiers 600V High Voltage BC2 3A IF Rectifier 1,647In Stock
Min.: 1
Mult.: 1
: 2,500
Rectifiers SMD/SMT SMB 600 V 1.7 V 3 A
STMicroelectronics Rectifiers RECTIFIER 957In Stock
5,000Expected 19/07/2027
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 600 V 1.3 V 3 A
STMicroelectronics Rectifiers RECTIFIER 6,703In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 600 V 1.3 V 3 A
STMicroelectronics Rectifiers Automotive 600 V, 3A Low Drop Ultrafast Diode 3,241In Stock
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMBFlat 600 V 1.4 V 3 A
STMicroelectronics Rectifiers Ultrafast recovery Diode 6,643In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 400 V 1.5 V 3 A
STMicroelectronics Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode 5,443In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 600 V 1.7 V 3 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 5,110In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT DPAK 200 V 950 mV 4 A