Diodes & Rectifiers

Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 337In Stock
2,000Expected 07/07/2027
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC 1 kV 2 V 8 A
STMicroelectronics Rectifiers Ultrafast Recovery Hi Vltg Diode 674In Stock
2,000Expected 28/04/2027
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 1 kV 2 V 8 A
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 25In Stock
2,000Expected 09/11/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC 1.2 kV 2.2 V 8 A
STMicroelectronics Rectifiers Ultrafast Recovery 1200 V Diode 2,146In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 1.2 kV 2.2 V 8 A
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2,354In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 600 V 1.3 V 8 A
STMicroelectronics Rectifiers RECTIFIER 1,440In Stock
2,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 600 V 1.3 V 8 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 996In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-2 400 V 1.5 V 8 A
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,043In Stock
2,000On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC 600 V 2.9 V 8 A
STMicroelectronics Rectifiers 8 Amp 600 Volt 1,795In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC 600 V 2.9 V 8 A
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 13In Stock
2,000Expected 21/09/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 600 V 2.9 V 8 A
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,366In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 600 V 2.9 V 8 A
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns 443In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK 600 V 3.2 V 8 A
STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2 262In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 600 V 3.4 V 8 A
STMicroelectronics Rectifiers high voltage diode 69In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole ISOTOP 1.2 kV 2.1 V 90 A
STMicroelectronics Rectifiers high voltage diode 75In Stock
200On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole ISOTOP 1.2 kV 2.1 V 90 A
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS 2,427In Stock
Min.: 1
Mult.: 1
: 2,500

SMC (DO-214AB)
STMicroelectronics Schottky Diodes & Rectifiers Automotive 45 V, 40 A dual Power Schottky Rectifier 807In Stock
Min.: 1
Mult.: 1

Schottky Diodes & Rectifiers Through Hole TO-247-3 760 mV 20 A
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 80V 475mV Vf High Temp 450In Stock
Min.: 1
Mult.: 1

Schottky Diodes & Rectifiers Through Hole TO-220-3 80 V 800 mV 40 A
STMicroelectronics SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 5In Stock
Min.: 1
Mult.: 1

SiC Schottky Diodes Through Hole DO-247-2 1.35 V 30 A
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive REC 0.5A 0.50V VF
96,007On Order
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes & Rectifiers SMD/SMT SOD-123-2 550 mV 2 A
STMicroelectronics Schottky Diodes & Rectifiers Low cap Schottky
822,381On Order
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes & Rectifiers SMD/SMT SOD-523-2 1 V 70 mA
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt
376,254On Order
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes & Rectifiers SMD/SMT SOD-323-2 1 V 150 mA
STMicroelectronics Schottky Diodes & Rectifiers 300mA 40 Volt
650,285On Order
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes & Rectifiers SMD/SMT SOD-323-2 900 mV 300 mA
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil
100,000On Order
Min.: 1
Mult.: 1
: 5,000

SMA (DO-214AC)
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Bidirect
137,500On Order
Min.: 1
Mult.: 1
: 2,500

SMB (DO-214AA)