SOIC-8 Tube Microcontrollers - MCU

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 Non-Stocked
$2.01
$1.96
Min.: 360
Mult.: 90
SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 25 B 2.5 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 Non-Stocked Lead-Time 16 Weeks
$5.98
$4.12
$3.83
$3.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 Non-Stocked Lead-Time 39 Weeks
SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors MC9S08PA4AMSC
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit 5V Full-featured MCU with EEPROM Non-Stocked Lead-Time 39 Weeks
$0.937
Min.: 2,450
Mult.: 2,450
SMD/SMT SOIC-8 S08 4 kB 8 bit 12 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Tube