IA18XERPLQ100IR2

Analog Devices
584-IA18XERPLQ100IR2
IA18XERPLQ100IR2

Mfr.:

Description:
16-bit Microcontrollers - MCU FS80AA004CC - Repl for AMD Am186ER/188ER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
32 kB
LQFP-100
50 MHz
3 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
IA186ER, IA188ER
Tray
Brand: Analog Devices
Data RAM Type: RAM
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 90   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.68 $4,741.20