16-bit Microcontrollers - MCU

Results: 5,412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 799In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 1,125In Stock
Min.: 1
Mult.: 1
S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 345In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 64P PTG 51In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 176In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 213In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 60-pin 61In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 80-pin 323In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 70 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 257In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 136In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 146In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 110In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, LCD, 48-pin 47In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 80-pin 244In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 48-pin 368In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin 2In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 85In Stock
480Expected 31/08/2026
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 48-pin 154In Stock
250Expected 03/09/2026
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 60-pin 145In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 80-pin 130In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 70 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 60-pin 260In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 80-pin 208In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 100-pin 38In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray