- 40 C 32-bit Microcontrollers - MCU

Results: 7,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1,361In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 20 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA 109In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 1,109In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 88 MHz USB ENET 8 DMA 192In Stock
Min.: 1
Mult.: 1
: 1,000

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 512 KB Flash 32 KB RAM,10-Bit ADC 1,389In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET 184In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TFBGA-121 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash128KB RAM No Crypto, No CAN 344In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, NoCrypto,No CAN 100In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 122In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 135In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 119In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 156In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 925In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,166In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,100In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC 106In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPE SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3,295In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA 184In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT XBGA-121 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 573In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 494In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA 131In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 123In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 RISC 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 142In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 978In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape