32-bit Microcontrollers - MCU

Results: 7,137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 120 MH 545In Stock
$30.40
$23.78
$22.71
$20.64
Min.: 1
Mult.: 1
TMS320F28075 SMD/SMT HLQFP-176 C28x 512 kB 100 kB 32 bit 3 x 12 bit 120 MHz 97 I/O 1.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 200 MIPS FPU 19 155In Stock
$23.27
$18.20
$17.39
$13.88
Min.: 1
Mult.: 1
TMS320C28341 SMD/SMT NFBGA-179 C28x 0 B 196 kB 32 bit No ADC 200 MHz 88 I/O 1.05 V 1.16 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 147In Stock
$15.17
$11.52
$11.05
$8.08
$7.41
Min.: 1
Mult.: 1
TMS320F28033 SMD/SMT TQFP-64 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 1,269In Stock
$8.27
$6.40
$5.65
$5.29
Min.: 1
Mult.: 1
MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 50MHz, QFP 80 308In Stock
$42.43
$35.73
$26.45
$26.34
Min.: 1
Mult.: 1
MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 50 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 375In Stock
$34.10
$30.61
$27.27
$27.26
Min.: 1
Mult.: 1
MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 196In Stock
$56.86
$49.79
$46.89
$45.31
Min.: 1
Mult.: 1
MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 150 MHz 83 I/O 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 263In Stock
$20.28
$16.15
$15.12
$13.99
Min.: 1
Mult.: 1
RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 256 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP64 761In Stock
$3.94
$2.97
$2.58
$2.46
Min.: 1
Mult.: 1
RX23T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP100 701In Stock
$16.58
$13.12
$11.73
$11.31
Min.: 1
Mult.: 1
RX66N Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP100 245In Stock
$7.18
$5.53
$4.69
$4.37
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K TFLGA177 319In Stock
$24.97
$19.90
$18.78
$17.27
Min.: 1
Mult.: 1
RX71M SMD/SMT TFLGA-177 RXv2 4 MB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
$24.85
$19.80
$17.77
$17.17
Min.: 1
Mult.: 1
RX71M SMD/SMT LFQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNSR 1,089In Stock
$11.46
$8.91
$8.50
$7.38
Min.: 1
Mult.: 1
TMS320F280025 SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 3.3 V 3.3 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 71In Stock
$31.02
$24.27
$23.18
$16.86
Min.: 1
Mult.: 1
TMS320F28069 SMD/SMT HTQFP-80 C28x 128 kB 50 kB 32 bit 12 bit 80 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 343In Stock
$12.73
$9.99
$8.89
$8.55
$7.72
Min.: 1
Mult.: 1
TMS320F28023 SMD/SMT LQFP-48 C28x 64 kB 12 kB 32 bit 12 bit 50 MHz 20 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC 245In Stock
$25.20
$19.72
$18.83
$15.08
Min.: 1
Mult.: 1
TMS320F28052F SMD/SMT LQFP-80 C28x 32 kB 8 kB 32 bit 12 bit 60 MHz 42 I/O 1.8 V 1.8 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU w/ Insta SPIN-FOC A 595-TMS3 A 595-TMS320F28069PNT 211In Stock
$30.75
$24.82
$21.71
$21.53
Min.: 1
Mult.: 1
TMS320F28069M SMD/SMT LQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 90In Stock
$24.26
$18.98
$16.07
$15.11
Min.: 1
Mult.: 1
MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch core, 4MB Flash, 200MHz, -40/+125degC, Automotive Qual,MAP 252 409In Stock
$43.84
$35.99
$33.51
$31.65
Min.: 1
Mult.: 1
MPC5746R SMD/SMT MAPBGA-252 e200z4 4 MB 256 kB 32 bit 4 x 12 bit, 3 x 16 bit 200 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 336In Stock
$8.49
$6.57
$6.09
$5.39
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP176 80In Stock
$19.95
$16.12
$13.00
$12.73
Min.: 1
Mult.: 1
RX66N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K QFP100 245In Stock
180Expected 25/11/2026
$9.45
$7.34
$6.28
$6.05
Min.: 1
Mult.: 1
RX671 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+105C 195In Stock
$21.41
$17.09
$14.94
$14.23
Min.: 1
Mult.: 1
RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
$11.23
$8.78
$8.16
$7.48
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray