Microchip 8-bit Microcontrollers - MCU

Results: 10,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4,846In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1,660In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18,199In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,252In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,267In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4,905In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1,047In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 2,914In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2,110In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 711In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1,836In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 382In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B SSOP-20 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 1,022In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 527In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1,707In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 249In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 SSOP 14KB Flash, 1K RAM 1,382In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 797In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F176x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,206In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 1,893In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,706In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 273In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 1,493In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1 KB RAM 1,076In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 16 kB 1 kB SSOP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2,621In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube