PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,133In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,060In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 692In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB TQFP-64 64 MHz 12 bit 54 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 52I/O 794In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 3936 RAM 25 MHz 236In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 51 I/O 454In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936 bytesRAM 51I/O 2,200In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 289In Stock
1,440Expected 13/04/2027
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 940In Stock
3,600Expected 11/03/2027
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 465In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 480In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 737In Stock
4,480Expected 02/09/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 412In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 215In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O 366In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 662In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx621 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB Flash 4KB RAM 1024 DataEE 12B ADC 117In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx628 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936byte RAM 1,105In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 148In Stock
595Expected 05/10/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 861In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 505In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 66 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 3936B RAM USB 2.0 nanoWatt 1,378In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 329In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 659In Stock
2,975Expected 08/10/2026
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 962In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray