8 bit 8-bit Microcontrollers - MCU

Results: 11,416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 2,768In Stock
Cut Tape
$2.15
$2.12
$1.99
Reel
$1.79
Min.: 1
Mult.: 1
: 3,000
AVR 2 kB 128 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, Tray 1,408In Stock
$1.03
$0.93
$0.85
$0.849
Min.: 1
Mult.: 1
AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 435In Stock
$1.60
$1.58
$1.57
Min.: 1
Mult.: 1
PIC12 768 B 25 B SOIC-8 4 MHz No ADC 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,326In Stock
Cut Tape
$3.55
$3.34
Reel
$2.90
Min.: 1
Mult.: 1
: 1,100
PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1,470In Stock
Cut Tape
$3.89
Reel
$3.88
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 256 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 1,740In Stock
$1.64
$1.63
$1.52
$1.51
Min.: 1
Mult.: 1
AVR 16 kB 2 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1609 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 672In Stock
$1.87
$1.71
$1.55
Min.: 1
Mult.: 1
AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 2,968In Stock
Cut Tape
$2.05
$2.01
$1.84
Reel
$1.66
Min.: 1
Mult.: 1
: 1,600
AVR 64 kB 8 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 8,353In Stock
Cut Tape
$1.52
$1.49
Reel
$1.26
Min.: 1
Mult.: 1
: 3,300
PIC16 28 kB 2 kB UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,606In Stock
Cut Tape
$0.84
$0.79
Reel
$0.687
Min.: 1
Mult.: 1
: 3,000
PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 615In Stock
$1.28
$1.18
$1.06
Min.: 1
Mult.: 1
PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 572In Stock
$1.58
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 167In Stock
$5.34
$5.15
$5.11
$4.94
Min.: 1
Mult.: 1
PIC16 2 kB 128 B SOIC-18 20 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt 1,952In Stock
Cut Tape
$2.68
$2.64
Reel
$2.24
Min.: 1
Mult.: 1
: 1,200
PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,895In Stock
Cut Tape
$0.96
$0.934
Reel
$0.79
Min.: 1
Mult.: 1
: 3,300
PIC16 3.5 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 367In Stock
$2.19
$2.01
$1.82
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 432In Stock
$1.90
$1.75
$1.58
$1.57
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 635In Stock
$1.31
$1.22
$1.08
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1,838In Stock
$3.16
$2.90
$2.89
$2.64
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 876In Stock
$1.62
$1.49
$1.35
Min.: 1
Mult.: 1
PIC16 7 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 726In Stock
$1.97
$1.82
$1.63
Min.: 1
Mult.: 1
PIC16 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 364In Stock
$2.61
$2.40
$2.16
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 521In Stock
$1.65
$1.64
$1.53
$1.39
Min.: 1
Mult.: 1
PIC16 2 kB 128 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz IndTemp PDIP1 255In Stock
$3.34
$3.33
Min.: 1
Mult.: 1
PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 344In Stock
$3.51
Min.: 1
Mult.: 1
PIC16 3.5 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube