2 kB 8-bit Microcontrollers - MCU

Results: 1,788
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,342In Stock
Cut Tape
$1.12
$1.09
Reel
$0.93
Min.: 1
Mult.: 1
: 5,000
AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2K SRAM - 20 MHz 28,597In Stock
$2.42
$2.21
$2.01
Min.: 1
Mult.: 1
AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREEN,1.6-3.6V 45,839In Stock
$3.42
$3.16
$2.85
Min.: 1
Mult.: 1
AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 490In Stock
$1.22
$1.11
$1.01
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 551In Stock
$1.22
$1.11
$1.01
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24,318In Stock
$3.02
$2.25
$1.94
$1.85
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2,309In Stock
$11.89
$9.32
$8.29
$7.97
Min.: 1
Mult.: 1
S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20 MHZ GRN 23,835In Stock
Cut Tape
$2.87
$2.80
Reel
$2.80
Min.: 1
Mult.: 1
: 6,000
AVR 32 kB 2 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2,799In Stock
Cut Tape
$7.28
$7.09
Reel
$6.03
Min.: 1
Mult.: 1
: 4,000
AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 432In Stock
$2.45
$2.25
$2.04
Min.: 1
Mult.: 1
RISC 28 kB 2 kB PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 2,050In Stock
Cut Tape
$0.85
$0.827
Reel
$0.71
Min.: 1
Mult.: 1
: 2,600
RISC 28 kB 2 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 766In Stock
$0.90
$0.898
Min.: 1
Mult.: 1
RISC 28 kB 2 kB QFN-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 480In Stock
$1.65
$1.51
$1.37
Min.: 1
Mult.: 1
RISC 28 kB 2 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 910In Stock
$1.35
$1.24
$1.12
Min.: 1
Mult.: 1
RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17156/76 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 125C, Green 3,172In Stock
$0.99
$0.91
$0.82
Min.: 1
Mult.: 1
16 kB 2 kB SOIC-14 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green 1,504In Stock
$1.18
$1.10
$1.00
Min.: 1
Mult.: 1
AVR 16 kB 2 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V 1,828In Stock
Cut Tape
$3.81
$3.74
Reel
$3.18
Min.: 1
Mult.: 1
: 2,000
AVR 16 kB 2 kB TQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,620In Stock
$1.60
$1.47
$1.31
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,587In Stock
Cut Tape
$1.74
$1.70
Reel
$1.45
Min.: 1
Mult.: 1
: 3,300
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,916In Stock
$2.36
$2.17
$1.96
Min.: 1
Mult.: 1
RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7,411In Stock
$1.46
$1.34
$1.22
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 654In Stock
$3.48
$3.18
$2.88
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1,991In Stock
$1.39
$1.28
$1.16
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25/45/55Q47 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 709In Stock
Cut Tape
$2.43
$2.36
Reel
$2.03
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,016In Stock
$1.87
$1.71
$1.55
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube