STMicroelectronics SMD/SMT 8-bit Microcontrollers - MCU

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E Non-Stocked Lead-Time 52 Weeks
Min.: 960
Mult.: 960

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207RB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 2,940
Mult.: 2,940

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 8 kB 1 kB UFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
STMicroelectronics STM8S903K3T3C
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 2 kB 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3