16 MHz 8-bit Microcontrollers - MCU

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Mainstream MCU 16MHz 8kB 1kByte Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 40 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 105 Deg Non-Stocked Lead-Time 19 Weeks
Min.: 520
Mult.: 260

AVR 8 kB 512 B QFN-32 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM1 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KFLASH 2PSC, 16MHz Non-Stocked Lead-Time 19 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR QFN-32 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit AT90PWM1 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, QFN 105oC, Green Non-Stocked
Min.: 490
Mult.: 490

AVR 16 kB 1 kB QFN-32 16 MHz 10 bit 20 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM161 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, QFN, 105oC Green, T&R Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

AVR QFN-32 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit AT90PWM161 Reel
Microchip Technology 8-bit Microcontrollers - MCU ATtiny87 & ATA6624 multi-chip-module Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

AVR 8 kB 512 B QFN-32 16 MHz 10 bit 16 I/O 5 V 27 V SMD/SMT 8 bit - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green Non-Stocked Lead-Time 19 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR TQFP-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega128A Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AVR 16 kB 1 kB TQFP-44 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega16 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169P Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB 105C 4KB EE32K SRAM-16MH Non-Stocked Lead-Time 20 Weeks
Min.: 180
Mult.: 90

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega169PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR VQFN-64 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega256x Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE 2 K SRAM ADC 5V-16MHZ Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AVR TQFP-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega329 Reel

Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHZ 5V Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR VQFN-64 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega64 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, IND Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AVR TQFP-64 16 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega645P Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB Flash 512B EE 512B SRAM Non-Stocked
Min.: 490
Mult.: 490

AVR 16 kB 512 B WQFN-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 4 kB 512 B QFN-28 16 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 16 MHz 8 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 18V-55V 16MHz Internal Oscillator Lead-Time 22 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 16 MHz 8 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 13 Weeks
Min.: 285
Mult.: 15

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 368 B QFN-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V ADC CCP I2C/SPI Non-Stocked Lead-Time 13 Weeks
Min.: 364
Mult.: 91

PIC16 14 kB 368 B UQFN-28 16 MHz 8 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 13 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC16 14 kB 368 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel