8 MHz 8-bit Microcontrollers - MCU

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 1,000
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 360
Mult.: 40
No
Z8 512 B 60 B SOIC-18 8 MHz No ADC 14 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0308 Tube