QFN-28 8-bit Microcontrollers - MCU

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 9 Weeks
Reel
$1.59
Min.: 3,300
Mult.: 3,300
: 3,300
PIC16 8 kB 512 B QFN-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 10 Weeks
$1.77
Min.: 455
Mult.: 91
PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 1024B RAM, 2.3V-5.5V Non-Stocked Lead-Time 9 Weeks
Reel
$1.56
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 28 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V Non-Stocked Lead-Time 10 Weeks
Reel
$1.66
Min.: 3,300
Mult.: 3,300
: 3,300
PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
$1.16
Min.: 610
Mult.: 61
PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Reel
$1.06
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
$1.26
Min.: 549
Mult.: 61
PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$1.16
Min.: 610
Mult.: 61
PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$1.38
Min.: 488
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
$1.26
Min.: 549
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI Non-Stocked Lead-Time 9 Weeks
$1.41
Min.: 488
Mult.: 61
PIC16 7 kB 512 B QFN-28 16 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI Non-Stocked Lead-Time 9 Weeks
$1.49
Min.: 488
Mult.: 61
PIC16 14 kB 1 kB QFN-28 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
$1.81
Min.: 366
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
$1.63
Min.: 427
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
Reel
$1.65
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC Non-Stocked Lead-Time 7 Weeks
$2.14
Min.: 366
Mult.: 61
PIC16 QFN-28 SMD/SMT 8 bit PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC Non-Stocked Lead-Time 7 Weeks
$2.49
$2.28
$2.06
Min.: 1
Mult.: 1
PIC16 7 kB 512 B QFN-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC Non-Stocked Lead-Time 7 Weeks
Reel
$2.10
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 QFN-28 SMD/SMT 8 bit PIC16(L)F178x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP Non-Stocked Lead-Time 8 Weeks
Reel
$2.22
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 QFN-28 SMD/SMT 8 bit PIC16(L)F178x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM Non-Stocked Lead-Time 7 Weeks
$2.49
Min.: 305
Mult.: 61
PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM Non-Stocked Lead-Time 7 Weeks
Reel
$2.29
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Reel
Microchip Technology 8-bit Microcontrollers - MCU 18P 3.5KB 256B RAM 32MHz Int Osc Non-Stocked Lead-Time 9 Weeks
$1.77
Min.: 366
Mult.: 61
PIC16 QFN-28 32 MHz SMD/SMT 8 bit PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc Non-Stocked Lead-Time 9 Weeks
Reel
$1.70
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 4 kB 256 B QFN-28 32 MHz 10 bit 16 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc Non-Stocked Lead-Time 8 Weeks
Reel
$1.80
Min.: 1,600
Mult.: 1,600
: 1,600
PIC16 4 kB 384 B QFN-28 32 MHz 10 bit 16 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP Non-Stocked Lead-Time 8 Weeks
$1.95
Min.: 366
Mult.: 61
PIC16 14 kB 256 B QFN-28 32 MHz 10 bit 15 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1847 Tube