SSOP-20 8-bit Microcontrollers - MCU

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, Non-Stocked
Min.: 1,600
Mult.: 1,600
: 1,600

PIC 16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ext Temp SSOP18 Non-Stocked
Min.: 804
Mult.: 67

PIC16 512 B 25 B SSOP-20 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SSOP20 Non-Stocked
Min.: 268
Mult.: 67

PIC16 1.75 kB 224 B SSOP-20 4 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 201
Mult.: 67

PIC16 896 B 80 B SSOP-20 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 201
Mult.: 67

PIC16 2 kB 128 B SSOP-20 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked
Min.: 134
Mult.: 67

PIC16 2 kB 128 B SSOP-20 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SSOP20 Non-Stocked
Min.: 134
Mult.: 67

PIC16 1.75 kB 128 B SSOP-20 20 MHz 8 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C78x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 670
Mult.: 67

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 22 Weeks
Min.: 670
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 17 Weeks
Min.: 603
Mult.: 67

SSOP-20 PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

SSOP-20 PIC16(L)F170x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 22 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 536
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 670
Mult.: 67

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 SSOP-20 8 bit PIC16(L)F72x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 603
Mult.: 67

PIC16 7 kB 256 B SSOP-20 16 MHz 8 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 17 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 SSOP-20 8 bit PIC16(L)F72x Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O Non-Stocked Lead-Time 14 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 2 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 2 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape

Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LX2 Non-Stocked Lead-Time 18 Weeks
Min.: 240
Mult.: 240

SSOP-20 78K0/Ix2 Tray

Microchip Technology 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O Non-Stocked
Min.: 201
Mult.: 67

PIC16 512 B 36 B SSOP-20 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube