TQFP-80 8-bit Microcontrollers - MCU

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 80pin,4KB RAM,12MIPS SEG LCD, 64KB Flash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

PIC18 64 kB 3.83 kB TQFP-80 48 MHz 12 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ93 Tray
Microchip Technology 8-bit Microcontrollers - MCU Energy Meter 128KB LCD, CTMU, RTCC Non-Stocked
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 128 kB 4 kB TQFP-80 8 MHz 16 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F87J72 Reel
Microchip Technology 8-bit Microcontrollers - MCU Segmnt LCD 128KBFlsh 4KBRAM 12MIPS Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 64 kB 3.83 kB TQFP-80 48 MHz 10 bit 67 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O Non-Stocked
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked
Min.: 119
Mult.: 119

PIC17 16 kB 902 B TQFP-80 33 MHz 10 bit 66 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked
Min.: 119
Mult.: 119

PIC17 16 kB 902 B TQFP-80 33 MHz 10 bit 66 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 2MB 1536 RAM 37I/O Non-Stocked
Min.: 119
Mult.: 119

PIC18 0 B 1.5 kB TQFP-80 25 MHz 10 bit 47 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cx01 Tray
Silicon Labs C8051F964-A-GQR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 250
Mult.: 250
: 250

8051 128 kB 256 B TQFP-80 25 MHz 12 bit 57 I/O 1.8 V 3.8 V SMD/SMT 8 bit - 40 C + 85 C C8051F964 Reel

ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
SAM88RC 64 kB TQFP-80 12 MHz 10 bit 70 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C