8-bit Microcontrollers - MCU

Results: 2,626
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 172In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM 200In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644P Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 1,311In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB, 64B EE 10MHz 64B SRAM 746In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B MLF-10 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE & SRAM USI ADC 372In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 16KB + 4KB 218In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB QFN-44 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44VQFN, IND TEMP GREEN, 1.6-3.6V 695In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 522In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 36I/O 160In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 343In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 1,094In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 612In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 150In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU xmega8E5-AN TQFP, 105C, Green 1.6-3.6V 248In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 435In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 504In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 138In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 455In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 322In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32 KB 2048 B 806In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB QFN-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 327In Stock
Min.: 1
Mult.: 1

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8-bit MCU, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 786In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH 348In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB82 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz TQFP44 I. 3V GREEN 160In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE 2K SRAM LCD ADC 175In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-100 8 MHz 10 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3290 Tray