Cut Tape 8-bit Microcontrollers - MCU

Results: 2,103
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4,529In Stock
Min.: 1
Mult.: 1
: 3,300
AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,539In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 1 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 221In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 982In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,461In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 2,394In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F526 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 748In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F785 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384B RAM 1,635In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 384 B UTQFN-28 32 MHz 10 bit 16 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 669In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1,615In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 2 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 900In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 732In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 TQFP-64 SMD/SMT PIC18Fx7J94 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,315In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 2,137In Stock
Min.: 1
Mult.: 1
: 2,500

M8C 4 kB 256 B 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994In Stock
Min.: 1
Mult.: 1
: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 3,867In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 8 kB 512 B VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 5,734In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 1 kB 64 B WQFN-20 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1,095In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 2 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,000In Stock
Min.: 1
Mult.: 1
: 3,300

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 2,434In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 261In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 8,800In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 915In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 659In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel, Cut Tape, MouseReel