ARM Cortex M0+ Core ARM Microcontrollers - MCU

Results: 3,148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

LPC80x SMD/SMT WLCSP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1,667In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 21 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,305In Stock
Min.: 1
Mult.: 1
: 4,000

LPC80x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 17 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2,272In Stock
Min.: 1
Mult.: 1

LPC81x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,789In Stock
Min.: 1
Mult.: 1
: 2,500

LPC81x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7,381In Stock
Min.: 1
Mult.: 1
: 4,000

LPC81x SMD/SMT XSON-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 3,225In Stock
Min.: 1
Mult.: 1
: 2,500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 16 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11,102In Stock
Min.: 1
Mult.: 1
: 6,000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2,401In Stock
5,000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2,500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 16 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 8,311In Stock
12,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 6,000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,485In Stock
Min.: 1
Mult.: 1
: 6,000

LPC83x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1,344In Stock
Min.: 1
Mult.: 1

LPC84x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2,478In Stock
2,000Expected 13/08/2026
Min.: 1
Mult.: 1

LPC84x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1,500In Stock
Min.: 1
Mult.: 1
: 2,000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1,250In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 785In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 1,412In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 36 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1,115In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 3.3 V 3.3 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 978In Stock
Min.: 1
Mult.: 1
: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 1,401In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray