32 bit LQFP-48 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 8kB SRAM, LQFP48 package
218Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP48
250On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 36 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP48
250Expected 12/01/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 384 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
250Expected 21/12/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL B Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 79 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRL A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 34 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 68KB Flash memory, 12KB RAM, GPIO, 8 Capacitive Sensing Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 145KB Flash memory, 12KB RAM, GPIO, 8 Capacitive Sensing, Voice Recognition Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 48 MHz 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=32KB/8KB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64Kflash+8KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 2K flash/8K RAM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 2 x 12 bit 72 MHz 38 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 2 x 12 bit 72 MHz 38 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M2\1MB Flash\ 256KB SRAM\12bit ADC\Crypto HW\S-LCD Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M23 1 MB 32 bit 12 bit 96 MHz 40 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 41 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 41 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+16KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 144 MHz 41 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray