32 bit Cut Tape Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 1,926
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4,438In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4,661In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 22 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4,996In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4,843In Stock
Min.: 1
Mult.: 1
: 5,000

VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 8-KB fl 4,967In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 15 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 950In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT NFBGA-157 ARM Cortex M4 256 kB 32 bit 2 x 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex - M4F-based MCU with 8 958In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT NFBGA-157 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 120 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 2,235In Stock
Min.: 1
Mult.: 1
: 1,900

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 10 bit, 12 bit 60 MHz 25 I/O 32 kB 5.5 V 28 V - 40 C + 175 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP48 1,701In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 128 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 128 kB 32 bit 12 bit 120 MHz 37 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1,987In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 256 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1,967In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 256 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 256 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1,965In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 RXv3 256 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Raspberry Pi ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104 60,226In Stock
Min.: 1
Mult.: 1
: 3,400

SMD/SMT ARM Cortex M0+ 32 bit 12 bit 133 MHz 30 I/O 264 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420 176 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 26,168In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5,897In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 5,896In Stock
2,400Expected 05/04/2027
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21,430In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 15,541In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 30,578In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 12,232In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Perform ARM Cortex-M3 MCU 1,416In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte of Flash 100 3,055In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel