NXP Microcontrollers - MCU

Results: 6,001
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 3,007In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 17 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 447In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, TFBGA180 package 189In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, HVQFN32 package 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 26 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP48 package 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, HVQFN32 package 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 6 kB 1.8 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 12kB SRAM, TFBGA48 package 400In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 40 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC 63In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 163In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 256 kB 32 bit 12 bit 50.33 MHz 54 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC 85In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333FET256 128In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4320FET100 241In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 49 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 79In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 96In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 154In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM7TDMI-S 512 kB 32 bit 10 bit 72 MHz 136 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP64 - General Purpose MCU 800In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP48 - General Purpose MCU 1,250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP64 - General Purpose MCU 800In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 kB Flash, VDD 3.3v only, CAN FD, FlexIO, CSEc sec, LQFP100 - General Purpose MCU 450In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 32 QFN 2,450In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 16 bit 180 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 32 QFN 2,429In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1,240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 16 bit 180 MHz 41 I/O 64 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 64 QFP 772In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray