Analog Devices Inc.
Digi International
Infineon
Microchip
Nuvoton
NXP
Parallax
Renesas Electronics
Texas Instruments
Toshiba
Western Design Center (WDC)
WIZnet
XMOS
ZiLOG
BGA-199
BGA-224
BGA-289
DIP-18
DQFN-132
FBGA-236
FBGA-374
LFBGA-157
LFBGA-169
LFBGA-177
LFBGA-224
LFBGA-24
LFBGA-265
LFBGA-289
LQFP-100
LQFP-144
LQFP-32
LQFP-44
LQFP-64
LQFP-80
8051
4T 8051
ARM7TDMI
ARM Cortex M0
ARM Cortex M3
ARM Cortex-M33, ARM Cortex-M7
ARM Cortex M4
ARM Cortex M4, ARM Cortex M7
ARM Cortex M7
ARM Cortex M85
ARM Cortex M85,ARM Cortex M33
ARM Cortex M85, ARM Cortex M33
Arm Cortex-M85, Arm Cortex-M33
AVR
CM33, CM85
ColdFire V1
ColdFire V2
eZ8
eZ80
HC05
0 B
512 B
768 B
896 B
1 kB
1.5 kB
1.75 kB
2 kB
3.5 kB
4 kB
4.56 kB
7 kB
8 kB
12 kB
14 kB
16 kB
17 kB
24 kB
32 kB
48 kB
8 bit
8 bit/16 bit
16 bit
32 bit
32 bit/16 bit
2 x 12 bit
8 bit
10 bit
12 bit
16 bit
No ADC
2.1 MHz
4 MHz
5 MHz
8 MHz
10 MHz
12 MHz
16 MHz
18 MHz
20 MHz
24 MHz
25 MHz
32 MHz
33 MHz
40 MHz
48 MHz
50 MHz
55 MHz
64 MHz
100 MHz
120 MHz
4 I/O
5 I/O
6 I/O
7 I/O
8 I/O
11 I/O
12 I/O
13 I/O
14 I/O
15 I/O
16 I/O
17 I/O
19 I/O
20 I/O
21 I/O
22 I/O
23 I/O
24 I/O
25 I/O
28 I/O
24 B
25 B
36 B
41 B
60 B
61 B
68 B
72 B
73 B
80 B
96 B
125 B
128 B
176 B
188 B
192 B
224 B
232 B
236 B
237 B
800 mV
855 mV
900 mV
925 mV
950 mV
1 V
1.1 V
1.15 V
1.4 V
1.6 V
1.62 V
1.7 V
1.71 V
1.71 V, 3.135 V
1.8 V
2 V
2.3 V
2.5 V
2.7 V
2.8 V
945 mV
1.15 V
1.26 V
1.3 V
1.6 V
1.65 V
1.89 V, 3.465 V
1.98 V
3.3 V
3.465 V
3.6 V
3.63 V
4.5 V
5 V
5.25 V
5.5 V
6 V
6.25 V
15 V
+ 50 C
+ 70 C
+ 85 C
+ 95 C
+ 105 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube