Microcontrollers - MCU

Results: 5,576
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 60KB Flash, QFP 64 1,460In Stock
$6.97
$5.36
$4.72
$4.41
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 S08 60 kB 8 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, QFP 112 144In Stock
$35.02
$28.40
$25.75
$25.04
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12X 384 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 24 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 476In Stock
$33.35
$28.71
$26.85
$26.28
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 32 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 112 260In Stock
$41.46
$34.04
$32.95
$30.86
Min.: 1
Mult.: 1
SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 1,947In Stock
$9.24
$6.93
$6.61
$5.74
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 S12 96 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 199In Stock
$54.26
$45.14
$40.91
$39.83
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 e200z4 4 MB 32 bit 12 bit 80 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 212In Stock
$82.01
$69.00
$63.39
$57.71
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-516 e200z7 8 MB 32 bit 16 bit 264 MHz 283 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC 326In Stock
$1.38
$1.26
$1.13
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 16KB Flash40 48In Stock
$4.53
$4.11
$3.74
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC24H 16 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 2 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI
This product may require additional documentation to export from the United States.
119In Stock
$6.71
$6.17
$5.58
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC24E 512 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 48 kB 3 V 3.6 V - 40 C + 150 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 64In Stock
$4.52
$4.13
$3.75
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24E 256 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 32 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 483In Stock
$1.51
$1.38
$1.25
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 1In Stock
$3.82
$3.51
$3.18
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 502In Stock
$2.80
$2.57
$2.32
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 5In Stock
$3.62
$3.33
$3.01
Min.: 1
Mult.: 1
SMD/SMT QFN-44 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 436In Stock
$1.67
$1.53
$1.38
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 287In Stock
$1.59
$1.46
$1.30
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 326In Stock
$2.22
$2.03
$1.84
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 186In Stock
$2.69
$2.49
$2.24
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 16 kB 8 bit 12 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 405In Stock
$2.09
$1.89
$1.88
$1.71
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24E 32 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 4 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20-Pin MCUs with High-Precision 16-Bit PWMs 294In Stock
$2.05
$1.88
$1.71
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 144In Stock
$3.07
$2.80
$2.54
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 146In Stock
$1.80
$1.63
$1.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 188In Stock
$2.97
$2.72
$2.46
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 116In Stock
$4.48
$4.10
$3.72
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC24F 16 kB 16 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube