S912ZVML64F3VKHR

NXP Semiconductors
771-S912ZVML64F3VKHR
S912ZVML64F3VKHR

Mfr.:

Description:
16-bit Microcontrollers - MCU S12Z core, 64K Flash, LIN, 64LQFP-EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12ZVM
Reel
Brand: NXP Semiconductors
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Part # Aliases: 935354756528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

16-Bit S12 MagniV® S12ZVM Mixed-Signal MCUs

NXP Semiconductors 16-Bit S12 MagniV® S12ZVM Mixed-Signal Microcontrollers (MCUs) offer a small, efficient, and scalable 3-phase motor control solution for industrial and automotive applications. The S12ZVM MCUs are ideal for use with Brushless DC Motors (BLDC), Permanent-Magnet Synchronous Motors (PMSM), and Switched Reluctance Motors (SRM). NXP Semiconductors MagniV S12ZVM MCUs feature an enhanced S12Z core, a combination of dual-ADC synchronized with PWM generation, and the integration of high-voltage analog modules. The analog modules include a Voltage Regulator (VREG), Gate Drive Unit (GDU), and either Local Interconnect Network (LIN) Physical Layer or Controller Area Network (CAN) Physical Layer. These features enable a fully integrated single-chip solution to drive up to six external power MOSFETs for BLDC or PMSM motor drive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$5.37 $8,055.00