NXP ARM Microcontrollers - MCU

Results: 3,052
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 6,017In Stock
Min.: 1
Mult.: 1
: 2,000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 1,684In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 4,996In Stock
Min.: 1
Mult.: 1
: 5,000

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 500In Stock
Min.: 1
Mult.: 1
: 2,000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 54In Stock
Min.: 1
Mult.: 1

LPC11Dxx SMD/SMT LQFP-100 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MIMXRT1041DJM6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040,169BGA11X11 100In Stock
Min.: 1
Mult.: 1

i.MX RT1040 Tray
NXP Semiconductors MIMXRT1042DJM6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040,169BGA11X11 100In Stock
Min.: 1
Mult.: 1

i.MX RT1040 Tray
NXP Semiconductors MIMXRT117TCVM8A
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with HMI and Multi-Language 152In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors S32K322EHT0MPAIT
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, ISELED, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 25In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 84 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors S32K324EHT1MPBIT
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, ISELED, Flex IO, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 22In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 120 MHz 218 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors S32K396NHT1MKUST
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B,LQFP176-EP - S32K39 MCUs for Electrification 25In Stock
Min.: 1
Mult.: 1

S32K396 Tray
NXP Semiconductors LPC845M301JHI33K
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1,005In Stock
2,450Expected 05/10/2026
Min.: 1
Mult.: 1

LPC84x SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT106ACVL5B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 240In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors MK22FN512VFX12R
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU, ARM Cortex 1,478In Stock
Min.: 1
Mult.: 1
: 1,500
K22_120 SMD/SMT QFN-88 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 60 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors MKE04Z128VQH4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 544In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 249In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 89 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 486In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ 227In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ 31In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 288In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB Flash, 48MHz, DMA, FlexIO 25In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP 1,981In Stock
Min.: 1
Mult.: 1
: 2,000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP 377In Stock
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray