STMicroelectronics SMD/SMT ARM Microcontrollers - MCU

Results: 2,836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 2,978In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F031G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 1,523In Stock
Min.: 1
Mult.: 1

STM32F071VB SMD/SMT UFBGA-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 693In Stock
Min.: 1
Mult.: 1

STM32F098CC SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
Min.: 1
Mult.: 1

STM32F101R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 36 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Access Line 364kB 97In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F101RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 36 MHz 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D ACCESS LINE 1,438In Stock
Min.: 1
Mult.: 1

STM32F102C4 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 12 bit 48 MHz 37 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance ARM Cortex-M3 MCU 96In Stock
Min.: 1
Mult.: 1
: 500

STM32F205ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32 Kbytes of Flash 7 2,049In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 32 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 KBytes of Flash 126In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 129 I/O 24 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 671In Stock
Min.: 1
Mult.: 1

STM32F765NG SMD/SMT TFBGA-216 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 168 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz 3,455In Stock
Min.: 1
Mult.: 1

STM32L051R6 SMD/SMT ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 192-Kbytes Flash, 32 MHz CPU, AES 3,366In Stock
Min.: 1
Mult.: 1
: 5,000

STM32L0 SMD/SMT WLCSP-49 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 40 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 32 Kbytes of Flash , 32 MHz CPU, USB 1,498In Stock
Min.: 1
Mult.: 1

STM32L151C6-A SMD/SMT UFQPFN-48 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 37 I/O 10 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB 3,187In Stock
Min.: 1
Mult.: 1
Max.: 750
: 5,000

STM32L422TB SMD/SMT WLCSP-36 ARM Cortex M4 128 kB 32 bit 2 x 12 bit 80 MHz 30 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 795In Stock
Min.: 1
Mult.: 1
Max.: 250

STM32L5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 36 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 256 Kbyte Bluetooth LE 5.0 463In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT UFBGA-129 Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU 714In Stock
Min.: 1
Mult.: 1

STM32F405ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 114 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU 311In Stock
Min.: 1
Mult.: 1

STM32L151C6 SMD/SMT ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 37 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 395In Stock
Min.: 1
Mult.: 1

STM32L151RC-A SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32G491VET6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 170 MHz 512 Kbytes Flash Math Accel High Analog level 14In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 150
: 1,000

STM32G4 SMD/SMT LQFP-100 ARM Cortex M4 32 bit 12 bit 170 MHz 86 I/O 112 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 59In Stock
720Expected 09/11/2026
Min.: 1
Mult.: 1

STM32F479BI SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 161 I/O 384 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 2,756In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,557In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,534In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,551In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray