LQFP-48 ARM Microcontrollers - MCU

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors FH32K116LFT0VLFT
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

FS32K SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors FH32K118LAT0MLFR
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

FS32K SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors FH32K118LAT0MLFT
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

FS32K SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors FH32K142HFT0VLFT
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

FS32K SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors FH32K144HAT0MLFT
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512K Flash, 64K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

FS32K SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors FH32K144UAT0VLFT
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512K Flash, 64K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,250
Mult.: 1,250

FS32K SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors LPC1114FBD48/333J
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2,000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors LPC11E67JBD48K
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 50 MHz 36 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors S32K311NHT0MLFSR
NXP Semiconductors ARM Microcontrollers - MCU S32K311 Arm Cortex-M7, 120 MHz, 1 MB Flash, CAN FD, HSE B security, 48 LQFP - S32K MCUs for General-Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S32K3 SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 38 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Reel
NXP Semiconductors MK10DN128VLF5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 2,000

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 30 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 38 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32K, SRAM: 8K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 32 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Nano series-Ultra-low power with supply voltage from 1.8V to 3.6V, less than 1uA stand by current, incorporating the LCD driver (4x40 & 6x38) as well as independent power source for RTC (VBAT) -40C to 105C Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 39 I/O 16 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32KB ,SRAM: 8KB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32KB ,SRAM: 8KB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 32 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, 1 USB Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 42 MHz 34 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, 1 USB Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 34 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray