Cut Tape ARM Microcontrollers - MCU

Results: 1,978
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JBD100 858In Stock
Min.: 1
Mult.: 1
: 1,000

LPC552x SMD/SMT HLQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JEV98 1,995In Stock
Min.: 1
Mult.: 1
: 2,000

LPC552x SMD/SMT VFBGA-98 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 1,204In Stock
Min.: 1
Mult.: 1
: 1,000

LPC553x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 66 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 1,497In Stock
Min.: 1
Mult.: 1
: 1,500

LPC553x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 39 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S06JBD64 1,434In Stock
Min.: 1
Mult.: 1
: 1,500

LPC55S0x SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 96 MHz 45 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S69JBD100 937In Stock
Min.: 1
Mult.: 1
: 1,000

LPC55S6x SMD/SMT HLQFP-100 ARM Cortex M33 640 kB 32 bit 16 bit 150 MHz 64 I/O 320 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC55S69JEV98 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

LPC55S6x SMD/SMT VFBGA-98 ARM Cortex M33 640 kB 32 bit 16 bit 150 MHz 64 I/O 320 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4,738In Stock
Min.: 1
Mult.: 1
: 2,500

LPC80x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

LPC80x SMD/SMT WLCSP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,305In Stock
Min.: 1
Mult.: 1
: 4,000

LPC80x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 17 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,684In Stock
Min.: 1
Mult.: 1
: 2,500

LPC81x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7,381In Stock
Min.: 1
Mult.: 1
: 4,000

LPC81x SMD/SMT XSON-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 3,025In Stock
Min.: 1
Mult.: 1
: 2,500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 16 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11,102In Stock
Min.: 1
Mult.: 1
: 6,000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7,691In Stock
Min.: 1
Mult.: 1
: 2,500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 16 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7,711In Stock
12,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 6,000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5,485In Stock
Min.: 1
Mult.: 1
: 6,000

LPC83x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial 370In Stock
Min.: 1
Mult.: 1
: 500

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 396 MHz 96 I/O 256 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 1,448In Stock
Min.: 1
Mult.: 1
: 1,500

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 500 MHz 512 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1,500In Stock
Min.: 1
Mult.: 1
: 2,000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1,870In Stock
Min.: 1
Mult.: 1
: 2,000

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 3.3 V 3.3 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 978In Stock
Min.: 1
Mult.: 1
: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape