- 40 C Processors - Application Specialised

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 999In Stock
Cut Tape
$8.68
$6.06
$5.78
$5.02
Reel
$4.29
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 996In Stock
Cut Tape
$6.30
$4.84
$4.47
$4.07
Reel
$3.66
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 1,998In Stock
Cut Tape
$8.68
$6.06
$5.78
$5.02
Reel
$4.29
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX91 BGA11 759In Stock
$15.62
$12.35
$11.58
$10.68
Min.: 1
Mult.: 1
i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Dual 630In Stock
$49.51
$40.62
$38.42
$35.64
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 611In Stock
$56.25
$46.27
$43.78
$40.68
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
MediaTek Processors - Application Specialised Genio 510 SoC Industrial Temp 1,528In Stock
Cut Tape
$67.56
$56.22
$55.72
$52.20
Reel
$48.61
Min.: 1
Mult.: 1
: 1,500
SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 700 SoC Industrial Temp 1,550In Stock
Cut Tape
$79.18
$65.88
$62.56
$58.90
Reel
$54.81
Min.: 1
Mult.: 1
: 1,500
SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX28 ROM Perf Enhan 760In Stock
$31.88
$24.94
$23.82
$21.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 25In Stock
$27.03
$21.56
$20.40
$18.93
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-800, GPU,-40-125C, No SEC
This product may require additional documentation to export from the United States.
49In Stock
$114.26
$96.38
$96.01
$85.49
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 334In Stock
$87.67
$73.36
$66.10
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 500In Stock
Cut Tape
$96.52
$81.29
$80.58
$73.83
$73.79
Reel
$72.21
Min.: 1
Mult.: 1
: 500
SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX6Q ROM Perf Enhan 134In Stock
120Expected 07/12/2026
$156.60
$135.80
$131.92
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Perf Enhan 60In Stock
$158.03
$133.98
$133.95
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Automotive ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus QuadLite 1,456In Stock
$50.88
$42.09
$39.79
$37.60
$37.04
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 1,821In Stock
$55.87
$46.65
$44.89
$42.21
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 721In Stock
$40.38
$32.90
$31.03
$28.49
$27.81
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1,835In Stock
2,280On Order
$37.45
$31.54
$30.12
$26.93
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 287 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 492In Stock
$161.75
$137.09
$133.85
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 382In Stock
$56.27
$46.29
$41.35
$40.29
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors MCIMX536AVP8C2
NXP Semiconductors Processors - Application Specialised iMX53 AUTO 468In Stock
$88.88
$74.86
$74.21
$67.97
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 536 Automotive, Infotainment ARM Cortex A8 1 Core 32 bit/64 bit 800 MHz 32 kB 32 kB 1.1 V, 1.3 V - 40 C + 125 C Tray
ROHM Semiconductor Processors - Application Specialised IC, Audio Signal Processor, 2.7V 5.5V, I2C, 4 Channel 32-TQFP (7x7)
610In Stock
Cut Tape
$11.27
$8.83
$8.21
$7.73
Reel
$7.29
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6SL ROM Perf Enhan 800In Stock
$46.37
$38.01
$36.00
$33.07
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 1,006In Stock
$16.98
$13.47
$12.59
$11.39
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray