- 40 C Processors - Application Specialised

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 2In Stock
$42.15
$33.14
$31.46
$29.71
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano UltraLite 87In Stock
$24.76
$19.67
$18.66
$16.97
Min.: 1
Mult.: 1
SMD/SMT FCBGA-306 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 52In Stock
$29.11
$23.72
$22.17
$20.78
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Family - Arm Cortex -A53, Cortex-M4, Audio, Voice, Video 17In Stock
180Expected 17/03/2028
$87.60
$73.79
$68.40
$68.39
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QP 29x29 5In Stock
$166.46
$141.08
$138.75
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX 9 Core 32 bit/64 bit 264 MHz, 625 MHz, 1.2 GHz, 1.6 GHz 2 x 16 kB, 48 kB, 4 x 32 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 10In Stock
$22.25
$17.79
$16.68
$15.45
$14.49
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised Applications Proc 2In Stock
$73.37
$61.05
$60.51
$56.69
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3525 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised SoC processor w/ ful l-featured graphics 6In Stock
$141.35
$119.82
$111.66
Min.: 1
Mult.: 1
SMD/SMT FCBGA-760 TDA2SX ARM Cortex A15 2 Core 32 bit 500 MHz, 750 MHz - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 347 2In Stock
$35.31
$29.73
$28.40
$25.39
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan
1,518Expected 07/12/2026
$16.46
$13.03
$12.29
$11.08
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
555On Order
$40.67
$33.14
$31.26
$28.71
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
299Expected 03/12/2026
$104.61
$88.25
$87.90
$79.74
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL
1,520Expected 13/01/2027
$21.17
$17.33
$16.53
$14.94
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
119Expected 26/11/2026
$165.51
$129.63
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialised Applications Proc
158Expected 13/05/2027
$95.98
$80.83
$80.13
$73.39
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 520 MHz, 720 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1300, -40-105C, SEC
This product may require additional documentation to export from the United States.
90Expected 26/04/2027
$110.25
$93.00
$87.35
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1500, -40-105C, SEC
This product may require additional documentation to export from the United States.
80Expected 21/12/2026
$115.75
$97.63
$91.72
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex
79Expected 29/10/2026
$34.33
$27.29
$25.89
$23.95
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QM 29x29
72Expected 29/10/2026
$193.66
$162.33
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 48 kB 32 kB, 32 kB 1 V, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8ULP: Arm Cortex -A35 and Cortex-M33 for ultra low-power, energy efficient applications
25Expected 29/10/2026
$23.50
$18.81
$17.64
$15.81
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 84-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 7 Weeks
$7.53
$7.33
Min.: 260
Mult.: 260
SMD/SMT WFBGA-84 - 40 C + 85 C Tray

Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 compliant Non-Stocked Lead-Time 4 Weeks
$9.08
$9.01
$8.95
Min.: 168
Mult.: 168
SMD/SMT WFBGA-144 - 40 C + 85 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 7 Weeks
$11.04
$9.20
$9.12
Min.: 1
Mult.: 1
SMD/SMT WFBGA-144 3.135 V to 3.465 V - 40 C + 85 C Tray
Microchip Technology Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 4 Weeks
Reel
$9.16
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WFBGA-144 8 bit 48 MHz 3.3 V - 40 C + 85 C Reel
4D Systems Processors - Application Specialised Embedded Serial Graphics Controller Non-Stocked Lead-Time 6 Weeks
Reel
$9.58
Min.: 1,600
Mult.: 1,600
: 1,600
SMD/SMT QFN-28 Graphic Applications EVE 1 Core 16 bit 48 MHz 3.3 V - 40 C + 80 C Reel