ek Processors - Application Specialised

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
64In Stock
$217.23
$187.09
$147.09
Min.: 1
Mult.: 1
SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual: Rev 1.3 362In Stock
$55.37
$45.46
$42.75
$36.94
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 17x17 66In Stock
$85.85
$72.30
$69.63
$63.49
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-417 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8MDual 17X17 no lid 46In Stock
$81.77
$71.48
$66.95
$65.07
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 1.3 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
$24.65
$20.89
$19.27
$18.03
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 147In Stock
$29.89
$25.35
$23.47
$21.99
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400 434In Stock
$30.16
$25.04
$24.22
$24.00
$23.99
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 760In Stock
$26.05
$20.38
$19.46
$17.69
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 280 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 168In Stock
$104.62
$87.66
$80.14
$78.26
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 249In Stock
$19.24
$15.35
$13.62
$13.00
$12.99
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 419In Stock
$48.84
$40.09
$34.90
$32.70
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULZ, 289MAPBGA 1,443In Stock
$10.49
$8.95
$8.62
$8.05
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULZ Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU 167In Stock
$38.47
$31.29
$31.28
$31.27
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8MDual 17X17 no lid 143In Stock
$78.52
$65.34
$57.63
$54.23
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Consumer ARM Cortex A53, ARM Cortex M4 3 Core 32 bit/64 bit 1.5 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV, 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 27 Rev 2.1 193In Stock
$41.51
$36.45
$35.72
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 60In Stock
$158.35
$134.24
$115.04
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 101In Stock
$47.54
$39.03
$37.78
$35.40
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 216In Stock
$62.70
$52.17
$49.96
$46.93
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63In Stock
$51.53
$42.30
$40.95
$38.36
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Enhan 59In Stock
$151.43
$128.36
$112.01
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6S ROM Perf Enhan 303In Stock
$56.57
$46.45
$44.96
$42.12
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 260In Stock
$19.06
$14.48
$11.03
$10.33
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Mini DualLite 137In Stock
$34.55
$28.14
$26.55
$23.53
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 161In Stock
$28.50
$24.16
$22.30
$20.88
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 260In Stock
$27.13
$21.23
$16.56
$16.27
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray