SN75LVPE801DRFR

Texas Instruments
595-SN75LVPE801DRFR
SN75LVPE801DRFR

Mfr.:

Description:
Equalisers 8.0-Gbps SATA Expres s redriver 8-WSON 0 A 595-SN75LVPE801DRFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
WSON-8
0 C
+ 85 C
SN75LVPE801
Reel
Brand: Texas Instruments
Height: 0.75 mm
Length: 2 mm
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75LVPE801 SATA Express Redriver

Texas Instruments SN75LVPE801 SATA Express Redriver is a versatile single-channel SATA Express signal conditioner supporting data rates up to 8Gbps. The device supports SATA Gen 1, 2, and 3 specifications and PCIe 1.0, 2.0, and 3.0. The SN75LVPE801 operates from a single 3.3V supply and has 100Ω line termination with a self-biasing feature, making the device suitable for AC coupling. The inputs incorporate an out-of-band (OOB) detector, which automatically squelches the output when the input differential voltage falls below the threshold. This feature is done while maintaining a stable common-mode voltage. The Texas Instruments SN75LVPE801 is also designed to handle spread spectrum clocking (SSC) transmission per SATA standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.94 $5,820.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.30
Min:
1

Similar Product

Texas Instruments SN75LVPE801DRFT
Texas Instruments
Equalisers 8.0-Gbps SATA Expres s redriver 8-WSON 0 A 595-SN75LVPE801DRFR