Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp Non-Stocked Lead-Time 30 Weeks
Cut Tape
$2.10
$1.55
$1.41
$1.26
Reel
$1.07
Min.: 1
Mult.: 1
: 2,500
4 Channel 900 kHz 350 mV/us 650 uV 300 pA 5.5 V 1.5 V 85 uA 68 mA 90 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV734 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz Non-Stocked Lead-Time 30 Weeks
Cut Tape
$1.40
$1.02
$0.916
$0.811
Reel
$0.719
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers Non-Stocked Lead-Time 30 Weeks
Reel
$0.869
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 630 uA 70 mA 102 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191A Reel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Reel
$0.855
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 9 MHz 2.5 V/us 450 uV 200 pA 16 V 2.7 V 660 uA 71 mA 110 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191 AEC-Q100 Reel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Reel
$0.959
Min.: 4,000
Mult.: 4,000
: 4,000
2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 68 mA 90 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Reel
$1.30
Min.: 2,500
Mult.: 2,500
: 2,500
2 Channel 9 MHz 2.5 V/us 200 uV 1 pA 16 V 2.7 V 630 uA 39 mA 92 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 AEC-Q100 Reel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Reel
$1.20
Min.: 4,000
Mult.: 4,000
: 4,000
2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 AEC-Q100 Reel