ARM Cortex M0 Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 1,102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 800

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 64 kB 16 kB 24 bit 38 I/O - 40 C + 85 C Tray
Infineon Technologies CY8C4245LTI-DM405
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 55 I/O - 40 C + 85 C Tray
Infineon Technologies CY8C4245LTI-DM405T
Infineon Technologies ARM Microcontrollers - MCU PSOC Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 4 kB 12 bit 36 I/O - 40 C + 105 C Reel
Infineon Technologies CYSHM35925I-M068LTIT
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 24 MHz 256 kB 16 kB 12 bit 55 I/O - 40 C + 85 C Reel
Infineon Technologies CYSHM35926P-L068LTI
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Non-Stocked Lead-Time 10 Weeks
Min.: 520
Mult.: 520

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 57 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 64KB Flash Memory, 12KB RAM, 12-bit SAR ADC Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 64 kB 12 kB 12 bit 32 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 64 kB 4 kB 12 bit 28 I/O - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C Non-Stocked Lead-Time 40 Weeks
Min.: 814
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 15 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART Non-Stocked Lead-Time 40 Weeks
Min.: 180
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M0 32 bit 72 MHz 512 kB 96 kB 12 bit 111 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 64 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 180
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 111 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART Non-Stocked Lead-Time 40 Weeks
Min.: 180
Mult.: 90

ARM Microcontrollers - MCU SMD/SMT LQFP-128 ARM Cortex M0 32 bit 72 MHz 512 kB 96 kB 12 bit 111 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 750
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 32 kB 8 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 64 kB 16 kB 2 x 12 bit 51 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 128 kB 20 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 20 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray