Embedded Processors & Controllers

Results: 5,721
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified 1,608In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT WLCSP-36 ARM Cortex M0+ - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 2,149In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT WLCSP-36 ARM Cortex M0+ 192 kB - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 2,709In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT VFQFPN-48 ARM Cortex M0+ 256 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 1,791In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 512 kB 16 kB 12 bit 20 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2,788In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 512 kB 16 kB 12 bit 20 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics RF Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 1,105In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 100 MHz 1 MB 64 kB, 64 kB 12 bit 35 I/O - 40 C + 85 C Tray
STMicroelectronics RF Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 2,324In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 100 MHz 1 MB 12 bit 20 I/O - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 418In Stock
2,940Expected 11/09/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 256 kB 32 KB 12 bit 32 I/O - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM 1,203In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 16 KB 12 bit 17 I/O - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT eTQFP-144 e200z2, e200z4 32 bit 80 MHz, 160 MHz 2.5 MB 176 kB 5 x 12 bit, 2 x 16 bit 117 I/O - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

32-bit Microcontrollers - MCU SMD/SMT eTQFP-144 e200z420 32 bit 120 MHz 176 kB 192 kB 10 bit, 3 x 12 bit 64 I/O - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698In Stock
Min.: 1
Mult.: 1
: 800

32-bit Microcontrollers - MCU SMD/SMT FPBGA-386 e200z4 32 bit 200 MHz 10 MB 1.06 MB 10 bit, 12 bit 205 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 26,099In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 7,311In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 5,304In Stock
4,500Expected 28/09/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 64KB 22,778In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M3 32 bit 24 MHz 64 kB 8 kB 12 bit 37 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5,897In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 24 MHz 256 kB 24 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4,439In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 64 kB 10 kB 12 bit 64 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 5,079In Stock
2,400Expected 05/04/2027
Min.: 1
Mult.: 1
: 2,400

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K FLASH 20KB RAM 14,489In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 64 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21,057In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 21,286In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 12,812In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 2,934In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O - 40 C + 105 C Tray