512 kB Embedded Processors & Controllers

Results: 4,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 4,733In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 2,231In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 7,727In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 5,442In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1,171In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2,995In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2,148In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG 974In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4088FBD208 1,116In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD64 5,410In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JEV98 5,940In Stock
Min.: 1
Mult.: 1
: 2,000

ARM Microcontrollers - MCU SMD/SMT VFBGA-98 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 64 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 5,994In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT HVQFN-48 ARM Cortex M4F 32 bit 32 MHz 512 kB 128 kB 16 bit 35 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 475In Stock
300Expected 05/10/2026
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 512 kB 14 kB 2 x 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 479In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 512 kB 14 kB 2 x 10 bit 91 I/O - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 594In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 242In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 512In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 655In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 59 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2,701In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 40 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120 Mhz 1,600In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-144 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 100 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 188In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 100 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 6,520In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 168 MHz 512 kB 64 kB 12 bit 58 I/O - 40 C + 105 C Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 26,481In Stock
30,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 64 MHz 512 kB 64 kB 12 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 15,814In Stock
Min.: 1
Mult.: 1
: 1,000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M4 32 bit 64 MHz 512 kB 64 kB 12 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 5,979In Stock
6,000Expected 05/02/2027
Min.: 1
Mult.: 1
: 1,500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M4 32 bit 64 MHz 512 kB 128 kB 12 bit 18 I/O - 40 C + 105 C Reel, Cut Tape