CPU - Central Processing Units

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 10In Stock
$315.97
$274.05
Min.: 1
Mult.: 1
Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
$4,768.90
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
$2,159.75
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6326 Processor (24M Cach 1In Stock
$2,306.14
Min.: 1
Mult.: 1
LGA-16 2.9 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6338 N Processor (48M Ca 3In Stock
$4,865.76
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon Gold FC-LGA-16A 3.5 GHz 48 MB Intel Xeon 6338N Tray
Intel CPU - Central Processing Units Intel Core 5 processor 320 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 1In Stock
4Expected 07/05/2027
$554.00
$484.16
Min.: 1
Mult.: 1
Tray
Intel AT807680640E
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 265T (30M Cache, up to 5.30 GHz) FCLGA18W, Tray 4In Stock
9Expected 09/11/2026
$595.96
$520.75
Min.: 1
Mult.: 1
Tray
Intel PK8072007104300
Intel CPU - Central Processing Units Intel Xeon 634 processor (48M Cache, 2.70 GHz) FC-LGA18N, Tray 4In Stock
$825.93
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 5In Stock
907Expected 29/01/2027
$59.61
$48.94
$47.37
Min.: 1
Mult.: 1
Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Core i7-10700E Processor (16M Cache, up to 4.50 GHz) FC-LGA14A, Tray 5In Stock
$590.73
$516.14
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 8 Core FCLGA-1200 4.5 GHz 16 MB 16 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i7 Comet Lake i7-10700E Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 53In Stock
$116.64
$98.40
$98.01
Min.: 1
Mult.: 1
Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray 4In Stock
$1,819.28
Min.: 1
Mult.: 1
Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units Intel Core 5 processor 330 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 3In Stock
3Expected 16/11/2026
$508.17
$442.43
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core 3 processor 304 (6M Cache, up to 4.30 GHz) FCBGA20F, Tray 3In Stock
$508.17
$442.43
Min.: 1
Mult.: 1
Tray
Intel PK8072007045700S A2D2
Intel CPU - Central Processing Units Intel Xeon 658X processor (144M Cache, 3.00 GHz) FC-LGA18N, Tray 2In Stock
$2,885.24
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core i7-13700E Processor (30M Cache, up to 5.10 GHz) FC-LGA16A, Tray 14In Stock
77Expected 10/11/2026
$637.79
$557.30
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 5.1 GHz 30 MB 24 Thread 65 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700E Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 71In Stock
683Expected 09/11/2026
$75.26
$62.64
$62.08
$58.17
Min.: 1
Mult.: 1
Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB 2 Thread 8 W 8 GB DDR3L Intel Atom Bay Trail E3827 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache 2In Stock
$989.55
Min.: 1
Mult.: 1
Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 85In Stock
$77.25
$64.28
$63.71
$59.67
Min.: 1
Mult.: 1
Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache 20In Stock
$315.97
$274.04
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-10100E Processor (6M Cache, up to 3.80 GHz) FC-LGA14C, Tray 46In Stock
22Expected 04/11/2026
$237.04
$204.12
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.8 GHz 6 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100E Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4209T 2.2G 11M 70W 3In Stock
$894.11
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.2 GHz 11 MB 16 Thread 70 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4209T Embedded + 91 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 12C 4214 2.2G 16.5M 85W 5In Stock
$1,229.35
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-3647 2.2 GHz 16.5 MB 24 Thread 85 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4214 Embedded + 77 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i 7-8700 Processor (T 12In Stock
50On Order
$497.63
$433.26
Min.: 1
Mult.: 1
Embedded Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i8-8700 Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-12700T E Processor (25M Ca 12In Stock
$622.02
$543.57
Min.: 1
Mult.: 1
FCLGA-1700 Tray