+ 85 C FPGA - Field Programmable Gate Array

Results: 3,371
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs 230In Stock
$634.26
Min.: 1
Mult.: 1
No
M1A3PE3000 35000 LE 504 kbit 341 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 388In Stock
$71.56
$67.69
$66.79
$65.91
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 84In Stock
$65.87
$62.31
$61.48
$60.67
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 47In Stock
$38.64
$38.63
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LFD2NX-28-7BG196C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 146In Stock
$46.48
$40.48
$38.66
Min.: 1
Mult.: 1
28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-7BG256C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 74In Stock
$57.97
$48.74
$47.28
Min.: 1
Mult.: 1
28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-28-7MG121C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 164In Stock
1,470Expected 08/06/2027
$49.06
$42.74
$39.55
Min.: 1
Mult.: 1
28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice LFD2NX-9-7MG121C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 464In Stock
$20.16
$17.54
$16.45
Min.: 1
Mult.: 1
9000 LE 270 kbit 77 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FGG676C 11In Stock
$283.14
$281.84
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3FGG676C 6In Stock
$310.31
$300.47
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3FGG484C 58In Stock
$189.42
$185.83
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CPG196C 106In Stock
$50.05
$49.88
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 233In Stock
151Expected 06/11/2026
$54.59
$54.41
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2CSG324C 160In Stock
96Expected 11/01/2027
$88.47
$84.78
$82.55
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FGG484C 63In Stock
83Expected 16/11/2026
$82.62
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FGG676C 15In Stock
$227.37
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324C 29In Stock
109On Order
$165.88
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FGG676C 6In Stock
$225.07
$225.00
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 300 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1SBG484C 26In Stock
$397.60
$344.13
$317.01
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FBG484C 5In Stock
71Expected 10/05/2027
$388.80
$336.47
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676C 1In Stock
$1,408.75
Min.: 1
Mult.: 1
XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1156C 1In Stock
$3,615.22
Min.: 1
Mult.: 1
XCKU060 725550 LE 41460 ALM 38 Mbit 548 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG676C 4In Stock
$638.37
$557.46
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CSG225C 270In Stock
$28.18
$27.42
$26.34
Min.: 1
Mult.: 1
XC6SLX4 3840 LE 600 ALM 216 kbit 132 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144C 72In Stock
120Expected 15/02/2027
$38.81
$38.56
$36.88
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144