+ 85 C FPGA - Field Programmable Gate Array

Results: 3,371
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array 34In Stock
$29.86
$23.87
$22.37
$20.72
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100


GOWIN Semiconductor FPGA - Field Programmable Gate Array 14In Stock
$36.95
$29.91
$28.15
$26.99
Min.: 1
Mult.: 1
GW1NR-LV9 8640 LE 468 kbit 70 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3CSG484C 4In Stock
$224.71
$191.30
$182.96
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CSG225C 6In Stock
$77.23
$63.79
$60.43
$59.67
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FGG676C 2In Stock
$200.95
$167.31
$163.62
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF784C 1In Stock
$1,609.34
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256C 8In Stock
$62.98
$52.02
$48.98
$48.66
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-1CPG238C 1In Stock
$60.30
$49.81
$47.19
$46.90
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325C 5In Stock
180Expected 10/06/2027
$123.76
$103.51
$99.56
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES 5In Stock
$124.50
$98.45
Min.: 1
Mult.: 1
LFE5UM 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 26In Stock
$28.71
$25.01
$24.95
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 46In Stock
$16.81
$14.98
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 1.2V 6In Stock
119Expected 18/05/2027
$20.50
$17.85
$17.16
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
This product may require additional documentation to export from the United States.
9In Stock
$89.49
$71.57
$69.80
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 20In Stock
$41.30
$33.44
$31.47
$30.16
Min.: 1
Mult.: 1
GW1NR-LV9 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-N3FTG256C 4In Stock
$91.37
$76.10
$71.64
$68.32
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484C 3In Stock
$270.47
$217.36
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484C 1In Stock
71On Order
$184.51
$157.08
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C 5In Stock
407On Order
$202.79
$172.63
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA676C 5In Stock
447On Order
$222.93
$189.74
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 5 SPEED 30In Stock
$27.01
$23.56
$23.46
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V Non-Stocked Lead-Time 40 Weeks
$28.11
$24.51
$24.46
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V 32In Stock
780On Order
$22.23
$18.93
$17.50
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 68 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-84 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 69In Stock
$20.50
$17.85
$17.16
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 33In Stock
$22.51
$19.61
$19.46
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray