SMD/SMT FPGA - Field Programmable Gate Array

Results: 9,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 81In Stock
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E 48In Stock
Min.: 1
Mult.: 1

LAMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd 23In Stock
Min.: 1
Mult.: 1

LFE2-12SE 12000 LE 6000 ALM 221 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd 30In Stock
Min.: 1
Mult.: 1

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice LCMXO3D-9400ZC-2BG400C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 67In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 43In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs, 151 I/O 1.2V, -6 Speed, COM 62In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 150 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-184 Tray
Altera FPGA - Field Programmable Gate Array 14In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT MBGA-160
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I 42In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd 65In Stock
Min.: 1
Mult.: 1

LCMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 55 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-64

Lattice FPGA - Field Programmable Gate Array 640 LUTs 101 IO 1.8/ 2.5/3.3V -3 Spd I 40In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -6 I 60In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd 5In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

GW1NR-LV4 4608 LE 180 kbit 68 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 640 LUTs, 1.2V 203In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40LP 640 LE 320 ALM 32 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256


GOWIN Semiconductor FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

GW2A-LV55 54720 LE 2.46 Mbit 240 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

Arria II GX 42959 LE 18050 ALM 2.8 Mbit 156 I/O 870 mV 930 mV - 40 C + 100 C 1.25 Gb/s 8 Transceiver SMD/SMT UBGA-358 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 301In Stock
Min.: 1
Mult.: 1

LFD2NX-28 28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 485In Stock
Min.: 1
Mult.: 1

LFD2NX-28 28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray