Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-L1FF1156I Non-Stocked Lead-Time 40 Weeks
$30,448.11
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VTX240T-1FFG1759C Non-Stocked Lead-Time 40 Weeks
$14,188.61
Min.: 1
Mult.: 1
XC5VTX240T 239616 LE 37440 ALM 11.39 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 48 Transceiver SMD/SMT FCBGA-1759
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VTX240T-2FFG1759C Non-Stocked Lead-Time 40 Weeks
$18,872.70
Min.: 1
Mult.: 1
XC5VTX240T 239616 LE 37440 ALM 11.39 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 48 Transceiver SMD/SMT FCBGA-1759
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484C Non-Stocked Lead-Time 40 Weeks
$1,278.11
Min.: 1
Mult.: 1
XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG484I Non-Stocked Lead-Time 40 Weeks
$1,774.80
Min.: 1
Mult.: 1
XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784C Non-Stocked Lead-Time 40 Weeks
$1,465.42
Min.: 1
Mult.: 1
XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-1FFG784I Non-Stocked Lead-Time 40 Weeks
$2,040.84
Min.: 1
Mult.: 1
XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-1FFG784I Non-Stocked Lead-Time 40 Weeks
$2,687.87
Min.: 1
Mult.: 1
XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-2FFG784C Non-Stocked Lead-Time 40 Weeks
$2,304.10
Min.: 1
Mult.: 1
XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX240T-1FFG784I Non-Stocked Lead-Time 40 Weeks
$3,280.59
Min.: 1
Mult.: 1
XC6VCX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FF1152C Non-Stocked Lead-Time 40 Weeks
$5,213.85
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-11FF1152I Non-Stocked Lead-Time 40 Weeks
$8,944.25
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1136I Non-Stocked Lead-Time 40 Weeks
$5,909.14
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1738C Non-Stocked Lead-Time 40 Weeks
$4,676.60
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FF1738I Non-Stocked Lead-Time 40 Weeks
$6,487.17
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM Non-Stocked Lead-Time 40 Weeks
$7,322.63
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-2FF1738C Non-Stocked Lead-Time 40 Weeks
$6,003.81
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM Non-Stocked Lead-Time 40 Weeks
$8,006.13
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG1152Cconnect to S1 Non-Stocked Lead-Time 40 Weeks
$1,127.28
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG1152I Non-Stocked Lead-Time 40 Weeks
$1,409.10
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-11FFG1152CConnect to S1 Non-Stocked Lead-Time 40 Weeks
$1,409.10
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FFG1152C Non-Stocked Lead-Time 40 Weeks
$2,044.60
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FFG1152C Non-Stocked Lead-Time 40 Weeks
$2,434.75
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM Non-Stocked Lead-Time 40 Weeks
$3,408.03
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FFG1136C Non-Stocked Lead-Time 40 Weeks
$2,179.10
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136