Texas Instruments 16-bit Microcontrollers - MCU

Results: 2,191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2001IPW14 483In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 512 B 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2121IPW14 1,358In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2131IPW14 1,192In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2302IPW20 3In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2302 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2312IPW14 14In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2312 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2332IPW14 317In Stock
2,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2412IPW20 1,999In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2452IPW20 A 595-MSP430G2452IPW20 10In Stock
12,000On Order
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5419IPZR 2In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller R 59 R 595-MSP430F5438AIPZ 60In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438 Tray
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDWR 11In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IDWR 30In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B SOIC-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1222 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART 88In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IPW16R 899In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2110 Tube
Texas Instruments 16-bit Microcontrollers - MCU A 595-430FG438IPN A 595-430FG438IPN A 59 A 595-430FG438IPN 119In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-80 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG438 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE252IPWR A 595-MS A 595-MSP430AFE252IPWR 48In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-24 16 MHz 2 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE252 Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit UltLoPwr 60kB Flash 2KB RAM A 595 A 595-MSP430F1491IRTDR 6In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 462In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 285In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2003 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM 384In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2011 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 2k B Flash 128B RAM A A 595-MSP430F2111IRGET 44In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 2 kB 128 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2111 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2112TPWR 227In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2112 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDWR 2In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F235TRG A 595-MSP430F235TRGCT 22In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 16 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F235 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TR A 595-MSP430F2410TRGCR 43In Stock
Min.: 1
Mult.: 1
: 250

MSP430 56 kB 4 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2410 Reel, Cut Tape, MouseReel