Reel 16-bit Microcontrollers - MCU

Results: 4,280
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDEP
2,500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,500

MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430G2230 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2231IRSA16T
3,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3,000

MSP430 2 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2231 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2744IRHA40T A 595-P430G2744IRHA40T
5,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2744 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5738IRGET A 595-SP430FR5738IRGET
6,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 1 kB VQFN-24 24 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR596 A 595-SP430FR5969IRGZT
1,700Expected 22/10/2026
Min.: 1
Mult.: 1
: 2,500

MSP430 64 kB 2 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5969 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2402IPW14 A 595-MSP430G2402IPW14
8,000On Order
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2402 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C
1,499On Order
Min.: 1
Mult.: 1
: 1,500

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C
7,998Expected 25/11/2026
Min.: 1
Mult.: 1
: 4,000

RL78 2 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 24HWQFN -40 to 85 C
2,497Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT RL78/G11 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 125 C
357Expected 18/11/2026
Min.: 1
Mult.: 1
: 119

RL78/F25 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller R 59 R 595-MSP430F5438AIPZR
990Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash
25Expected 08/07/2027
Min.: 1
Mult.: 1
: 2,000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-SP430FR2476TRHAR
500Expected 04/01/2027
Min.: 1
Mult.: 1
: 250

MSP430 64.5 kB 8 kB VQFN-40 16 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
994Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,000

RISC 32 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors S912ZVC19AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVC64ACLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 64K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVCA19AMKHR
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,500

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Reel, Cut Tape
NXP Semiconductors S912ZVCA96F0MKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 64LQFP-EP, 96K FLASH
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,500
S12Z 96 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVL64AMLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL64AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

S12Z 64 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL96AMLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL96AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

S12Z 96 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVLA96AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

S12Z 96 kB 8 kB 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVMAL1F0MLFR
NXP Semiconductors 16-bit Microcontrollers - MCU VMA16, 16K FLASH, 1K RAM, 48LQFP
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000
S12ZVMA Reel, Cut Tape
NXP Semiconductors S912ZVMC12AMKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,128K Flash,CAN,64LQFP
25Expected 04/02/2027
Min.: 1
Mult.: 1
: 1,500

S12ZVM Reel, Cut Tape