32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFLGA-145 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K LFBGA64 490In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFBGA-64 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 41 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFLGA-145 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 768K/256K QFP144 230In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-144 RXv2 768 kB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K TFLGA100 416In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFLGA-100 RXv2 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 180In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-144 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K TFLGA100 416In Stock
Min.: 1
Mult.: 1

RX651 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 137In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP100 180In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP176 130In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-176 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 188In Stock
Min.: 1
Mult.: 1

RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP144 177In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-144 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP176 288In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LQFP144 -40/+85C Enc 120In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-144 RX 32 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 217In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 180In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 179In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 128KB Flash 77In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1,195In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 127In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 845In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 37 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2,064In Stock
Min.: 1
Mult.: 1
: 2,100
PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 652In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 60In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 105In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray