Reel 32-bit Microcontrollers - MCU

Results: 2,779
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500
MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Dual Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, Automotive Qualified, -140 > 105C, 176 LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, ISO CAN FD Automotive Qualified, -40C > 125C, 160Mhz Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT LBGA-324 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHZ Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 176LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 256BGA Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 324BGA Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT LBGA-324 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500
MPC574xG SMD/SMT HLQFP-176 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 160MHZ Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, 2nd Ethernet, Automotive Qualified, -40C > 125C Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 6 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC5602B SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC560xB SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+85degC, Automotive Qualified, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel