Tray 32-bit Microcontrollers - MCU

Results: 7,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 75In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 80 MHz 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 285In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 253 I/O 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 300In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 190In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 304In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 165In Stock
Min.: 1
Mult.: 1
MPC565 BGA-388 AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 128-KB flash F 250In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-48 DSP 128 kB 69 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP48 2,000In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP64 1,280In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-64 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 51 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP80 952In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-80 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 67 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP48 1,995In Stock
Min.: 1
Mult.: 1

RX261 SMD/SMT LFQFP-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP64 1,280In Stock
Min.: 1
Mult.: 1

RX261 SMD/SMT LFQFP-64 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 51 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP80 952In Stock
Min.: 1
Mult.: 1

RX261 SMD/SMT LFQFP-80 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 67 I/O 1.6 V 5.5 V - 40 C + 105 C Tray


Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 235In Stock
Min.: 1
Mult.: 1

RX261 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 575In Stock
Min.: 1
Mult.: 1

TMS320F280037 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 384 815In Stock
Min.: 1
Mult.: 1

TMS320F280039C SMD/SMT LQFP-80 C28x, CLA 384 kB 69 kB 32 bit 12 bit 120 MHz 39 I/O 1.14 V 3.63 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 463In Stock
1,785Expected 28/09/2026
Min.: 1
Mult.: 1

TMS320F280039 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU GATTINO PZP IND 634In Stock
Min.: 1
Mult.: 1

TMS320F28P650DK SMD/SMT HTQFP-100 C28x 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 373In Stock
Min.: 1
Mult.: 1

TMS320F28P650SK SMD/SMT HLQFP-176 C28x 1.28 MB 244 kB 32 bit 12 bit, 16 bit 200 MHz 106 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU AUTO C2000 32-BIT MC U 600 MIPS 1.28MB 228In Stock
Min.: 1
Mult.: 1

TMS320F28P659DK SMD/SMT HLQFP-176 C28x 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 106 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU AUTO C2000 32-BIT MC U 600 MIPS 1.28MB 330In Stock
Min.: 1
Mult.: 1

TMS320F28P659DK SMD/SMT HTQFP-100 C28x 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFN48 835In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 RXv2 128 kB 32 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 256K/32K QFP100 223In Stock
Min.: 1
Mult.: 1

RX23E-B SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 32 MHz 58 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/64K QFP64 548In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LFQFP-64 Tray