Tray 32-bit Microcontrollers - MCU

Results: 7,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP144 482In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 130 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP64 630In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-64 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 326In Stock
Min.: 1
Mult.: 1

RX660 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP80 595In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-80 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 540In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 420In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP64 315In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-64 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 540In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 480In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 420In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 540In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 2048K/384K TFLGA145 452In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 2 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 2048K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 2 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 48QFN 125C 1,236In Stock
Min.: 1
Mult.: 1

R9A02G021 SMD/SMT QFN-48 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 42 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707In Stock
Min.: 1
Mult.: 1

SPC57 0S AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

SPC574K72E5 SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 176 kB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 1,421In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 512KB Flash 2,701In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 2,882In Stock
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT TQFP-64 AVR 64 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 1,709In Stock
Min.: 1
Mult.: 1

AT32UC3C2 SMD/SMT TQFP-64 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2,087In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 3,292In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 1,741In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray