Tray 32-bit Microcontrollers - MCU

Results: 7,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 277In Stock
Min.: 1
Mult.: 1

AT32UC3C2 SMD/SMT AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3L-128KB FL 85C 422In Stock
Min.: 1
Mult.: 1

AT32UC3L0 SMD/SMT AVR 128 kB 32 kB 32 bit 12 bit 50 MHz 36 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3L-256KB Fl 48QFP 85C Grn 247In Stock
Min.: 1
Mult.: 1

UC3 L SMD/SMT AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI 270In Stock
540Expected 20/10/2026
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 536In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 796In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 316In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 960In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 70In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA 432In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 285In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 64KB Flash 8KB RAM, I2S, CTMU 882In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 44Pin 843In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 475In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, ADC 2,020In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 537In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 1,252In Stock
2,080Expected 10/09/2026
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 299In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 823In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 232In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 423In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1,349In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 1,642In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 411In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,218In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray